Legrand Connector
- RS Stock No.:
- 266-3059
- Mfr. Part No.:
- 0 048 89
- Manufacturer:
- Legrand
Price 1 Box of 10**
€76.91
(exc. VAT)
€94.60
(inc. VAT)
Temporarily out of stock - back order for despatch 30-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €76.91 | €7.691 |
**price indicative
- RS Stock No.:
- 266-3059
- Mfr. Part No.:
- 0 048 89
- Manufacturer:
- Legrand
The Legrand standard distribution, lexiclic row distribution block for distribution by connector cord, its equipped with a crimp terminal for a conductor.
Copper material
Polypropylene insulation material
Polypropylene insulation material
Related links
- Legrand Distribution Block 400 V
- Legrand Mounting Plate for use with for use with Terminal Blocks
- Legrand Distribution Block 1.5 → 16mm² 400 V ac, Blue
- Legrand Female Protective Shutter for use with Multipin Connector
- Legrand 12-Contact Female Interface Module, Screw Terminal Connector
- Legrand Distribution Block, 250A
- Legrand 6 → 25 mm², 100A
- Legrand Distribution Block 400 V, Black