Legrand 12-Contact Female Interface Module, Screw Connector
- RS Stock No.:
- 250-9139
- Mfr. Part No.:
- 400404
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€75.94
(exc. VAT)
€93.41
(inc. VAT)
Limited stock
- 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.94 |
*price indicative
- RS Stock No.:
- 250-9139
- Mfr. Part No.:
- 400404
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 10mm², 2.5mm² | |
| Number of Contacts | 12 | |
| Connector Type | Screw | |
| Cable CSA | 10mm², 2.5mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 10mm², 2.5mm² | ||
Number of Contacts 12 | ||
Connector Type Screw | ||
Cable CSA 10mm², 2.5mm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Legrand stepped bar modular distribution block make it possible to a safe and fast bipolar or tetrapolar distribution. Complies with the standard EN 60947-1, they combine electrical performance and mechanical robustness, but also ergonomics to facilitate the implementation of this component key to electrical distribution systems. Thanks to a maximized wiring space, an orientation of the bars optimized and dimensioning of the screw connections adapted, the wiring and the connection is facilitated. In addition, the arrival and departures of large sections are staggered between each rung to avoid overlapping large conductors.
Maximized internal space and optimized rung orientation for easy cable access
Connections sized and positioned to facilitate connection and meet all needs
An "anti-loss of screw" system slowing down the unscrewing of the screws of the unconnected connections
Related links
- Legrand 12-Contact Female Interface Module, Screw Connector
- Legrand 6-Contact Female Interface Module, Screw Connector
- Legrand 14-Contact Female Interface Module, Screw Connector
- Legrand 10-Contact Female Interface Module, Screw Connector
- RS PRO 8-Contact Female Interface Module DIN Rail, 250mA
- CAMDENBOSS CIM Series 4-Contact Female Interface Module DIN Rail, 100mA
- CAMDENBOSS CIM Series 9-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 32-Contact Interface Module Rear, 4A
