Molex 6-Way IDC Connector Socket for Surface Mount, 1-Row
- RS Stock No.:
- 702-6822
- Mfr. Part No.:
- 90816-0006
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
In Stock
- 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | €0.946 | €4.73 |
*price indicative
- RS Stock No.:
- 702-6822
- Mfr. Part No.:
- 90816-0006
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 1.27mm | |
Mounting Type | Surface Mount | |
Body Orientation | Straight | |
Termination Method | Solder | |
Current Rating | 1.2A | |
Series | Picoflex | |
Voltage Rating | 250.0 V ac | |
Contact Material | Brass | |
Housing Material | PPA | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1.2A | ||
Series Picoflex | ||
Voltage Rating 250.0 V ac | ||
Contact Material Brass | ||
Housing Material PPA | ||
Related links
- Molex 6-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 16-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 12-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 10-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 8-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 26-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 4-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 18-Way IDC Connector Socket for Surface Mount, 1-Row