- RS Stock No.:
- 713-4655
- Mfr. Part No.:
- 37303-B101-00E MB
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 713-4655
- Mfr. Part No.:
- 37303-B101-00E MB
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3m MIni-Clamp II IDC Connector Socket
From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC socket connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
Features and Benefits
• IDC wiremount socket, 2 mm
• Integrated cable retention
• Multiple wire size diameter
• No special tooling needed
• Latches provide reliable interfaces
• High number of mating cycles
• Integrated cable retention
• Multiple wire size diameter
• No special tooling needed
• Latches provide reliable interfaces
• High number of mating cycles
These Mini-Clamp II wiremount IDC sockets are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Mini-Clamp Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Gold over Nickel |
Series | 373 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 32 V ac |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 713-4655
- Mfr. Part No.:
- 37303-B101-00E MB
- Manufacturer:
- 3M