3M 4-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 713-4677
- Mfr. Part No.:
- 37304-B101-00E MB
- Manufacturer:
- 3M
327 In stock for delivery within 2 working days
Price Each
€4.30
(exc. VAT)
€5.29
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €4.30 |
10 - 24 | €3.86 |
25 - 49 | €3.53 |
50 - 99 | €3.31 |
100 + | €3.04 |
- RS Stock No.:
- 713-4677
- Mfr. Part No.:
- 37304-B101-00E MB
- Manufacturer:
- 3M
- COO (Country of Origin):
- JP
3m MIni-Clamp II IDC Connector Socket
From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC socket connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
Features and Benefits
• IDC wiremount socket, 2 mm
• Integrated cable retention
• Multiple wire size diameter
• No special tooling needed
• Latches provide reliable interfaces
• High number of mating cycles
• Integrated cable retention
• Multiple wire size diameter
• No special tooling needed
• Latches provide reliable interfaces
• High number of mating cycles
These Mini-Clamp II wiremount IDC sockets are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
3M IDC Connector Socket for Cable Mount, 4 Way, 2mm Pitch - 373 Series - 37304-B101-00E MB
With its compact design, this insulation displacement connection (IDC) socket from 3M gives you more space in circuit design frameworks. It has a pitch of 2mm to accommodate a wire size range from 20 to 26 AWG (American Wire Gauge). IDC connectors like this one are an integral component in modern serial fieldbus systems. Its glass-reinforced thermoplastic body means you're protected from electrical shocks as well as material impact. This type of unit is used in a variety of small device applications, including light-emitting diode (LED) lamps and sensors.
• Integrated retention system keeps wires secure during termination• Current rating of 3A makes it suitable for most wire sizes• Copper contact material for a secure connection• Easy installation with pliers saves time • Gold-over-nickel contact plating provides corrosion resistance and a longer lifespan
Applications
• Food production• Lift systems• Base press-control electronics
What's the difference between IDC and crimp termination?
IDC termination is done through the process of cold-welding, while crimping involves manually stripping the cable before attaching it to the connectors. Because cold-welding doesn't need heat or specialist tools, it makes the termination process much simpler and faster.
Mini-Clamp Connectors
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Gold over Nickel |
Series | 373 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 32 V ac |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Contact Material | Copper Alloy |