Login / Register to access your benefits
Recently searched

    TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row

    Bulk discount available

    Subtotal (1 unit)*

    €1.46

    (exc. VAT)

    €1.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 63 unit(s) ready to ship from another location
    • Plus 6 unit(s) shipping from 27 August 2025
    • Plus 144 unit(s) shipping from 03 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€1.46
    25 +€1.34

    *price indicative

    Packaging Options:
    RS Stock No.:
    739-0896
    Mfr. Part No.:
    1-103957-3
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Number of Contacts

    3

    Number of Rows

    1

    Gender

    Female

    Pitch

    2.54mm

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Termination Method

    Crimp

    Current Rating

    3A

    Contact Plating

    Gold

    Series

    AMPMODU MTE

    Minimum Operating Temperature

    -65.0°C

    Maximum Operating Temperature

    105.0°C

    Voltage Rating

    267.0 V

    Housing Material

    Glass Fibre Reinforced Thermoplastic

    Contact Material

    Phosphor Bronze

    Related links