TE Connectivity 3-Way IDC Connector Male
- RS Stock No.:
- 476-935
- Distrelec Article No.:
- 304-49-898
- Mfr. Part No.:
- 3-284473-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 1000 units)*
€265.50
(exc. VAT)
€326.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €265.50 | €0.266 |
*price indicative
- RS Stock No.:
- 476-935
- Distrelec Article No.:
- 304-49-898
- Mfr. Part No.:
- 3-284473-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | IDC Connector | |
| Connector Gender | Male | |
| Termination Type | IDC | |
| Series | RAST 5 IDC Connectors | |
| Contact Gender | Male | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type IDC Connector | ||
Connector Gender Male | ||
Termination Type IDC | ||
Series RAST 5 IDC Connectors | ||
Contact Gender Male | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The TE Connectivity AMP mono-shape II connector is designed for versatility and reliability in various applications. Engineered with precision, it excels in providing a robust electrical connection across a multitude of environments. The connector features a unique design that ensures easy installation, making it ideal for both professional and DIY projects. Its durable construction means you can rely on it for consistent performance, whether in industrial settings or consumer electronics. This product also addresses compliance with EU RoHS and ELV directives, ensuring safety and environmental responsibility, while also meeting the latest EU REACH regulations for hazardous substances. The combination of thoughtful engineering and adherence to industry standards makes this connector a must-have for your next project.
Designed to accommodate various applications with ease
Durable construction ensures longevity and reliability
Easy installation aids in a seamless setup process
Complies with EU RoHS and ELV directives for environmental safety
Meets EU REACH regulations for hazardous substances awareness
Part of the RAST 5 IDC Connectors series for enhanced compatibility
Related links
- TE Connectivity 3-Way IDC Connector Male
- TE Connectivity 3-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- TE Connectivity 13-Way IDC Connector Male for PCB, 1 Row
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 5A IP67
- TE Connectivity 14-Way IDC Connector
