RND RND 550-00214
- RS Stock No.:
- 283-4589
- Distrelec Article No.:
- 301-10-726
- Mfr. Part No.:
- RND 550-00214
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-4589
- Distrelec Article No.:
- 301-10-726
- Mfr. Part No.:
- RND 550-00214
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- RS PRO Non-Impact Punch Down Tool
- HellermannTyton Cable Punch Down Tool Pk-1
- RND Hex Non-Slip Handle Plastic Box Slotted Universal Socket Piece Tool
- RND Tool Kit
- RND Tool Belt
- RND RND 550 Cable Tie Tensioning Tool, 3.6 → 12mm Capacity
- RND Polypropylene Tool Case 303mm x 400mm x 400mm
- RND Polyester Tool Bag Shoulder Strap 200 mm x 200 mm x 400 mm