RND Hex, Magnetic Adaptor, Non-Slip Handle, Philips, Plastic Box, Pozidriv, Slotted, Torx, Universal Socket Piece Tool
- RS Stock No.:
- 491-991
- Mfr. Part No.:
- RND 550-00376
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
€130.32
(exc. VAT)
€160.29
(inc. VAT)
- RS Stock No.:
- 491-991
- Mfr. Part No.:
- RND 550-00376
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Set Type | Tool Kit | |
| Number of Pieces | Hex, Magnetic Adaptor, Non-Slip Handle, Philips, Plastic Box, Pozidriv, Slotted, Torx, Universal Socket | |
| Storage Type | Box | |
| Model Number | RND 550-00376 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Set Type Tool Kit | ||
Number of Pieces Hex, Magnetic Adaptor, Non-Slip Handle, Philips, Plastic Box, Pozidriv, Slotted, Torx, Universal Socket | ||
Storage Type Box | ||
Model Number RND 550-00376 | ||
- COO (Country of Origin):
- CN
The RND 40 in 1 Tool Set is a comprehensive solution tailored for both DIY enthusiasts and professionals alike. With a superb selection of chrome vanadium steel screwdriver bits, it covers the most common screwdriving tasks with ease. This set not only boasts a range of versatile bits but also includes a non-slip handle designed for maximum grip and control. The magnetic adaptor ensures effortless bit swapping, making your projects more efficient. Housed in a sturdy plastic case, this kit is perfect for electronics, remote control models, and precision mechanics, ensuring you have the right tool at your fingertips for every job.
A wide selection of bits enables adaptability for various applications
The non-slip handle enhances user control and comfort during usage
A magnetic adaptor facilitates quick and easy bit changes
The kit is compactly stored in a robust plastic case for convenient portability
It suits a range of tasks, from electronics to precision mechanics
The non-slip handle enhances user control and comfort during usage
A magnetic adaptor facilitates quick and easy bit changes
The kit is compactly stored in a robust plastic case for convenient portability
It suits a range of tasks, from electronics to precision mechanics
Related links
- RND Grey PVC Self Adhesive, 9mm Max. Bundle
- RND RND 465 Series Black Nylon Cable Gland 13mm min. IP68
- RND RND 210 230V Round
- Stanley Bit Phillips Slotted, Torx Magnetic Bit Holder 39 Pieces
- Stanley Bit Phillips Slotted, Torx Magnetic Bit Holder 32 Pieces
- RND 15 Piece Tool Kit
- RND Crimp Tool
- RND Extraction Tool
