HARTING Ha-VIS preLink Insertion Tool

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€6.07

(exc. VAT)

€7.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.07-
5 +€5.902%

*price indicative

RS Stock No.:
875-5679
Mfr. Part No.:
20820009916
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Ha-VIS preLink

Product Type

Insertion Tool

Sub Type

Unlocking Tool

Standards/Approvals

RoHS

Harting Ha-VIS preLink Tooling


A comprehensive offering of Harting Ha-VIS preLink tooling, including the specific crimp tool required to ensure correct termination of the terminal blocks prior to assembly into a specific preLink connector. Terminal connector cover which allows you to pull the primary assembly through routing channels before inserting into the required connector, and a release tool for opening all RJ45 jack assemblies quickly and easily.

Features


Single action crimp tool, terminates and trims wires in one movement

Harting Ha-VIS preLink Connector System


Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

Features and benefits


• Swappable mating profiles for versatile and sustainable ethernet cabling;• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement;• Easy, quick installation in cramped spaces;• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades;• Suitable for automation, railway, industrial and energy applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy