Siemens Wireless Transponders

Subtotal (1 pack of 10 units)*

€358.02

(exc. VAT)

€440.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€358.02€35.802

*price indicative

RS Stock No.:
203-3638
Mfr. Part No.:
6GT2810-2DC00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Transceiver

Connection Type

Wireless

Communication Protocol

RFID

Dimensions

50 x 8 mm

COO (Country of Origin):
DE
The Siemens Transponder RF640T ETSI tool tag compatible On-Metal transponder with 320 Kbit/s transfer rate with linear polarization. EEPROM type of memory with 64 byte storage capacity.

IP68 or IPx9K protection class IP
-25 to +85°C ambient temperature
M4 screws mounting type

Related links