Subtotal (1 unit)*
€644.57
(exc. VAT)
€792.82
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.57 |
*price indicative
- RS Stock No.:
- 196-3705
- Mfr. Part No.:
- 6GT2831-6AA60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | RFID Tag | |
| Device Type | USB Reader | |
| Maximum Frequency | 13.56MHz | |
| IP Rating | IP65, IP20 | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Standards/Approvals | UL | |
| Depth | 62mm | |
| Width | 23.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RFID Tag | ||
Device Type USB Reader | ||
Maximum Frequency 13.56MHz | ||
IP Rating IP65, IP20 | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Standards/Approvals UL | ||
Depth 62mm | ||
Width 23.5mm | ||
- COO (Country of Origin):
- DE
Siemens Rfid Tags, Wireless Connection Type, 90mm Length - 6GT2831-6AA60
This USB RFID reader is designed for seamless integration within industrial settings, featuring a wireless connection for greater flexibility. With dimensions of 90 x 23.5 x 62 mm, it supports RFID technology enabling efficient communication and access control. The product operates from -25°C to +55°C, ensuring reliable performance in varying environmental conditions.
Features & Benefits
• Wireless connectivity enhances installation ease and flexibility
• Compatible with ISO 15693 and ISO 14443 A/B transponders
• Integrated antenna enables compact design and improved range
• High-speed data transfer rate of up to 424kbit/s
• Robust construction with IP65 rating for front protection
Applications
• Utilised in automated access control systems
• Suitable for PC and control system integration
• Effective in logistics and inventory management
• Ideal for tracking assets in manufacturing environments
What is the maximum range for reading tags with this device?
The reader can detect transponders up to a maximum range of 30mm, dependent on the tag type in use.
How does the device cope with extreme temperatures?
This is engineered for operation in temperatures ranging from -25°C to +55°C, making it suitable for diverse industrial applications.
What type of connection does the reader use to interface with a PC?
It employs a USB 2.0 connection, facilitated through a 1.8m cable with a USB Type A connector.
Is the reader capable of handling multiple tags simultaneously?
Yes, it supports multitag capability, allowing efficient reading of multiple RFID tags at once.
Related links
- Siemens RFID Reader RFID Tag
- Eccel Technology Ltd Pepper-C1-USB RFID Reader 13.56 MHz 5.5V
- Siemens RFID Reader
- Idec RFID Reader RFID System KW2D, 1 GB
- Sparkfun RFID Reader RFID Module for ID-2LA ID-12LA 125 kHz SEN-11827
- MikroElektronika RFID Tag RFID Tag
- Omron RFID Tag RFID Tag V680S
- Idec RFID Tag RFID Tag KW2D, 1 GB
