SICK Fixed Cable Bar code reader, 10 → 30 V dc
- RS Stock No.:
- 213-3645
- Mfr. Part No.:
- CLV621-0000
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,733.16
(exc. VAT)
€2,131.79
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,733.16 |
*price indicative
- RS Stock No.:
- 213-3645
- Mfr. Part No.:
- CLV621-0000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Barcode Reader | |
| Connection Type | Cable | |
| Optical Technology | Laser | |
| Reading Distance | 730mm | |
| Maximum DC Voltage | 30V | |
| Reader Style | Fixed | |
| Supply Voltage | 10 → 30 V dc | |
| Power Consumption | 4.5 W | |
| Length | 61mm | |
| Width | 66mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 38mm | |
| Maximum Operating Temperature | +40°C | |
| Dimensions | 61 x 66 x 38 mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Barcode Reader | ||
Connection Type Cable | ||
Optical Technology Laser | ||
Reading Distance 730mm | ||
Maximum DC Voltage 30V | ||
Reader Style Fixed | ||
Supply Voltage 10 → 30 V dc | ||
Power Consumption 4.5 W | ||
Length 61mm | ||
Width 66mm | ||
Minimum Operating Temperature 0°C | ||
Depth 38mm | ||
Maximum Operating Temperature +40°C | ||
Dimensions 61 x 66 x 38 mm | ||
- COO (Country of Origin):
- DE
Overview
At a glance
CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP available on board, no additional gateway needed (depending on variant)
SMART620 code reconstruction technology
Flexible sorting, filtering, and logical functions
Advanced, easy-to-use SOPAS configuration software
High scanning frequency of up to 1,200 Hz
Small housing
Advanced remote diagnostics and network monitoring capabilities available over Ethernet
IP 65 or IP 69K rated (depending on type)
SMART620 code reconstruction technology
Flexible sorting, filtering, and logical functions
Advanced, easy-to-use SOPAS configuration software
High scanning frequency of up to 1,200 Hz
Small housing
Advanced remote diagnostics and network monitoring capabilities available over Ethernet
IP 65 or IP 69K rated (depending on type)
Your Benefit
High read rate of damaged, dirty, and partially covered bar codes due to enhanced SMART620 code reconstruction
Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format
No supplementary Ethernet gateway required with Ethernet models – lowers costs
The CLV62x scanner can be used as a multiplexer in any CAN scanner network from SICK – no supplementary multiplexer necessary
Real-time code identification even at very high conveyor speeds
Compact design and easy operation enable installation in situations with limited space
Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format
No supplementary Ethernet gateway required with Ethernet models – lowers costs
The CLV62x scanner can be used as a multiplexer in any CAN scanner network from SICK – no supplementary multiplexer necessary
Real-time code identification even at very high conveyor speeds
Compact design and easy operation enable installation in situations with limited space
The CLV62x product family consists of compact, powerful fixed mount bar code scanners which were designed for a wide range of applications. Powerful, simple operation and flexibility are terms which characterize the CLV62x product family. The CLV62x combines a high reading performance with the SMART620 code reconstruction system: A reading algorithm that can accurately identify bar codes even if they are damaged or partially covered. The CLV62x is available as a standard variant, or with an integrated Ethernet interface, including Ethernet/IP and PROFINET protocols. The high-performance scanner features a range of additional functions such as remote diagnostics, which are enabled by the integrated web server and integrated evaluation of read statistics.
Applications
Traceability of products
Rack identification
Identifying 1D codes
Identification of codes in paper stack processing
Identifying stacks
Advanced identification technology
Automated tote identification with bar codes
Identifying bar codes on workpiece carriers
Identification of bar codes for transparency in the assembly process
Automated port loading and FOUP identification
Identification of cells
Automated tote identification with bar codes
Identification of trays in vertical storage systems
Baggage tub identification using bar code technology
Dynamic freight measuring
Identification of plants and protection of conveyor systems
4Dpro: Intelligent integration of identification technologies
A single bar code scanner type for various information points in the material flow
Rack identification
Identifying 1D codes
Identification of codes in paper stack processing
Identifying stacks
Advanced identification technology
Automated tote identification with bar codes
Identifying bar codes on workpiece carriers
Identification of bar codes for transparency in the assembly process
Automated port loading and FOUP identification
Identification of cells
Automated tote identification with bar codes
Identification of trays in vertical storage systems
Baggage tub identification using bar code technology
Dynamic freight measuring
Identification of plants and protection of conveyor systems
4Dpro: Intelligent integration of identification technologies
A single bar code scanner type for various information points in the material flow
Note
Related links
- SICK Fixed Cable Bar code reader, 10 → 30 V dc
- SICK Fixed Cable Bar code reader, 18 → 30 V dc
- SICK Fixed Cable Tiny Code Reader, 10 → 30 V dc
- SICK Fixed Cable Bar code reader, 5 V dc
- Omron 180 mA Fixed Cable Bar code reader 5 → 30 V
- SICK 330 mA Fixed Cable Bar code reader, 12 → 24 V
- SICK 300 mA Fixed Cable Bar code reader 5 V dc
- Omron 650 mA Fixed Cable Bar code reader 5 V
