SICK Bar Code Reader 200 mm Cable 4.5 W 30V

Subtotal (1 unit)*

€1,785.38

(exc. VAT)

€2,196.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,785.38

*price indicative

RS Stock No.:
213-3646
Mfr. Part No.:
CLV622-0000
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bar Code Reader

Device Type

Barcode Reader

Optical Technology

Laser

Reading Distance

200mm

Maximum DC Voltage

30V dc

Interface Type

Cable

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Power Consumption

4.5W

Depth

38mm

Length

61mm

Standards/Approvals

IEC 60825-1:2014, EN 61000-6-3 (2001-10)/EN 61000-6-2:2005

Series

CLV62x

Width

66mm

COO (Country of Origin):
DE

Overview


At a glance


CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP available on board, no additional gateway needed (depending on variant)

SMART620 code reconstruction technology

Flexible sorting, filtering, and logical functions

Advanced, easy-to-use SOPAS configuration software

High scanning frequency of up to 1,200 Hz

Small housing

Advanced remote diagnostics and network monitoring capabilities available over Ethernet

IP 65 or IP 69K rated (depending on type)

Your Benefit


High read rate of damaged, dirty, and partially covered bar codes due to enhanced SMART620 code reconstruction

Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format

No supplementary Ethernet gateway required with Ethernet models – lowers costs

The CLV62x scanner can be used as a multiplexer in any CAN scanner network from SICK – no supplementary multiplexer necessary

Real-time code identification even at very high conveyor speeds

Compact design and easy operation enable installation in situations with limited space

The CLV62x product family consists of compact, powerful fixed mount bar code scanners which were designed for a wide range of applications. Powerful, simple operation and flexibility are terms which characterize the CLV62x product family. The CLV62x combines a high reading performance with the SMART620 code reconstruction system: A reading algorithm that can accurately identify bar codes even if they are damaged or partially covered. The CLV62x is available as a standard variant, or with an integrated Ethernet interface, including Ethernet/IP and PROFINET protocols. The high-performance scanner features a range of additional functions such as remote diagnostics, which are enabled by the integrated web server and integrated evaluation of read statistics.

Applications


Traceability of products

Rack identification

Identifying 1D codes

Identification of codes in paper stack processing

Identifying stacks

Advanced identification technology

Automated tote identification with bar codes

Identifying bar codes on workpiece carriers

Identification of bar codes for transparency in the assembly process

Automated port loading and FOUP identification

Identification of cells

Automated tote identification with bar codes

Identification of trays in vertical storage systems

Baggage tub identification using bar code technology

Dynamic freight measuring

Identification of plants and protection of conveyor systems

4Dpro: Intelligent integration of identification technologies

A single bar code scanner type for various information points in the material flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy