SICK Fixed Cable Transponders, 18 → 30 V dc
- RS Stock No.:
- 213-3793
- Mfr. Part No.:
- RFU610-10600
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,153.22
(exc. VAT)
€1,418.46
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,153.22 |
*price indicative
- RS Stock No.:
- 213-3793
- Mfr. Part No.:
- RFU610-10600
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | RFID Reader | |
| Connection Type | Cable | |
| Reading Distance | 500mm | |
| Maximum DC Voltage | 30V | |
| Reader Style | Fixed | |
| Supply Voltage | 18 → 30 V dc | |
| Power Consumption | 6 W | |
| Length | 92mm | |
| Width | 80mm | |
| Dimensions | 92 x 80 x 38 mm | |
| Maximum Operating Temperature | +50°C | |
| Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type RFID Reader | ||
Connection Type Cable | ||
Reading Distance 500mm | ||
Maximum DC Voltage 30V | ||
Reader Style Fixed | ||
Supply Voltage 18 → 30 V dc | ||
Power Consumption 6 W | ||
Length 92mm | ||
Width 80mm | ||
Dimensions 92 x 80 x 38 mm | ||
Maximum Operating Temperature +50°C | ||
Depth 38mm | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
The RFU61x is the smallest read/write device of its type on the market. It is perfectly suited for IoT applications directly on the workpiece or component. The RFU61x therefore rounds out the UHF product family from SICK by enabling continuous identification along the entire value chain for the first time. The interfaces of the RFU61x enable direct connection of a trigger sensor, whereby the RFU61x can be used as a remote, self-supporting unit. Thanks to the integrated process logic, data can be processed directly in the RFU61x and passed onto the control. Like the other RFU devices, the RFU61x can also be programmed according to individual requirements using the SICK AppSpace eco-system.
Applications
The small size enables versatile application possibilities even if space is tight
Quicker and cheaper installation thanks to direct connection option for trigger sensors
Very little programming work needed in the control due to intelligent process logics in the device
Easy configuration through SOPAS ET or the integrated web server saves time and costs for commissioning
Maximum flexibility when programming individual software solutions with SICK AppSpace
The rugged design enables reliable operation - even in tough industrial environmentsExtremely compact design
Reading range up to 0.5 m
Connection option for trigger sensors
Linkage option to superior control systems or directly to the cloud
Antenna and data processing integrated in the sensor
Configuration via SOPAS ET or integrated web server
Can be used with SICK AppSpace
Rugged design in accordance with IP67
Quicker and cheaper installation thanks to direct connection option for trigger sensors
Very little programming work needed in the control due to intelligent process logics in the device
Easy configuration through SOPAS ET or the integrated web server saves time and costs for commissioning
Maximum flexibility when programming individual software solutions with SICK AppSpace
The rugged design enables reliable operation - even in tough industrial environmentsExtremely compact design
Reading range up to 0.5 m
Connection option for trigger sensors
Linkage option to superior control systems or directly to the cloud
Antenna and data processing integrated in the sensor
Configuration via SOPAS ET or integrated web server
Can be used with SICK AppSpace
Rugged design in accordance with IP67
Note
Related links
- SICK Fixed Cable Bar code reader, 18 → 30 V dc
- SICK M12 Connector Transponders, 18 → 30 V dc
- SICK Fixed Cable Bar code reader, 10 → 30 V dc
- SICK Fixed Cable Tiny Code Reader, 10 → 30 V dc
- SICK Fixed Cable Bar code reader, 5 V dc
- SICK UE410 Series Safety Controller, 18 → 30 V dc
- SICK Colour Sensors 25 mm PNP/NPN 18 → 30 V, IP67
- SICK SLT060 Series Indicator Lamp, 18 → 30 V dc
