SICK UE410 Series Safety Controller, 18V dc, 30 V dc
- RS Stock No.:
- 285-9077
- Mfr. Part No.:
- UE410-2RO4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€254.42
(exc. VAT)
€312.94
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.42 |
*price indicative
- RS Stock No.:
- 285-9077
- Mfr. Part No.:
- UE410-2RO4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | UE410 | |
| Product Type | Safety Controller | |
| Display Type | LED | |
| Supply Voltage | 18V dc, 30V dc | |
| Width | 22.5mm | |
| Depth | 120.8mm | |
| Length | 96.5mm | |
| IP Rating | IP40, IP20 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series UE410 | ||
Product Type Safety Controller | ||
Display Type LED | ||
Supply Voltage 18V dc, 30V dc | ||
Width 22.5mm | ||
Depth 120.8mm | ||
Length 96.5mm | ||
IP Rating IP40, IP20 | ||
- COO (Country of Origin):
- HU
Overview
The Flexi Classic modular safety controller enables straightforward configuration without any software. This allows the user to adapt the logic evaluation settings to the requirements of the application concerned. Logic functions are configured through ro
The Flexi Classic also offers the Flexi Classic configurator tool as a configuration aid to provide a wiring diagram for the created project. Special modules for muting complete this product family, which provides efficient solutions for a whole host of a
At a glance
Rotary switch for easy function adjustment
Modular extension possible
Direct wiring for all types of sensors
Logic functions: AND, OR, muting, bypass, reset, EDM
Integration into all common fieldbuses
Integration of the Flexi Loop safe series connection
S
Your Benefit
The optimal scalability thanks to the modular construction prevents redundant inputs and outputs as well as reducing hardware
Configuration via rotary switch simplifies logic configuration
Flexi Classic configurator tool offers easy logic configuration an
Applications
Machines with simple to medium safety logic
Safety-relevant applications for a variety of industries, e.g. electronics, robotics, packaging, logistics and automotive
Related links
- SICK UE410 Series Safety Controller 30 V dc
- SICK UE410 Series Safety Controller, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 1 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 30V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 30V dc