Murata Surface Mount Transponders
- RS Stock No.:
- 276-3802
- Mfr. Part No.:
- LXMS21ACMF-218
- Manufacturer:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 276-3802
- Mfr. Part No.:
- LXMS21ACMF-218
- Manufacturer:
- Murata
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
| Brand | Murata | |
| Device Type | X7S | |
| Connection Type | Surface Mount | |
| Reading Distance | 9000mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Device Type X7S | ||
Connection Type Surface Mount | ||
Reading Distance 9000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Murata innovative RFID module is designed to operate in electronic products. It incorporates an industry standard IC. This product can be used as an ultra small tag and this can be fit on any metal objects. This can be used globally with high performance and reliability. It is able to solder mount on PCB which turns your board into RFID tag.
Small package design
RoHS compliant
RoHS compliant
Related links
- Murata Surface Mount Transponders
- Murata Surface Mount Balun Transformer
- Murata, Surface Mount Ceramic Capacitor Kit 61 pieces
- Murata, Surface Mount Ceramic Capacitor Kit 60 pieces
- Murata Surface Mount Inclinometer SPI, 12-Pin
- Murata, Surface Mount Ceramic Capacitor Kit 68 pieces
- Murata, Surface Mount Ceramic Capacitor Kit
- Murata 0806 (2016M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30% Multilayer 1.1A Idc