SICK M12 Connector Bar code reader, 12 → 24 V dc
- RS Stock No.:
- 285-6816
- Mfr. Part No.:
- V2D611R-MMSBE4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,920.92
(exc. VAT)
€2,362.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,920.92 |
*price indicative
- RS Stock No.:
- 285-6816
- Mfr. Part No.:
- V2D611R-MMSBE4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Image Base Code Reader | |
| Connection Type | M12 Connector | |
| Optical Technology | LED | |
| Reading Distance | 50 → 300mm | |
| Maximum DC Voltage | 24V | |
| Supply Voltage | 12 → 24 V dc | |
| Data Interface | RS-232 | |
| Power Consumption | 3.5 W | |
| Length | 50mm | |
| Width | 40.3mm | |
| Communication Protocol | Ethernet | |
| Minimum Operating Temperature | 0°C | |
| Depth | 29.6mm | |
| Maximum Operating Temperature | +40°C | |
| Dimensions | 50 x 40.3 x 29.6 mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Image Base Code Reader | ||
Connection Type M12 Connector | ||
Optical Technology LED | ||
Reading Distance 50 → 300mm | ||
Maximum DC Voltage 24V | ||
Supply Voltage 12 → 24 V dc | ||
Data Interface RS-232 | ||
Power Consumption 3.5 W | ||
Length 50mm | ||
Width 40.3mm | ||
Communication Protocol Ethernet | ||
Minimum Operating Temperature 0°C | ||
Depth 29.6mm | ||
Maximum Operating Temperature +40°C | ||
Dimensions 50 x 40.3 x 29.6 mm | ||
- COO (Country of Origin):
- MY
Overview
The smallest image-based code reader of the Lector series is used for the reliable detection of 1D, 2D and stacked codes and is characterized by excellent reading properties for very small codes, regardless of the surface quality or the material colour. T
Its variable and infinitely adjustable focus position can be adjusted manually or via liquid lens technology, which enables it to be used at short and long reading distances. It can be quickly and cost-effectively installed thanks to the snap-in mounting
At a glance
Powerful DPM code reader
Compact design
Snap-in mounting done in seconds
Focus position can be adjusted manually or automatically via liquid lens technology
Controllable multi-colour lights with optional polarizing filter
Magnifier effect for detection of
Compact design
Snap-in mounting done in seconds
Focus position can be adjusted manually or automatically via liquid lens technology
Controllable multi-colour lights with optional polarizing filter
Magnifier effect for detection of
Your Benefit
Flexible in use: small design, variable reading distances and reading of codes on different material colors
Increase in productivity: code reading is possible even if the quality of the code is poor or if the surfaces are glossy
Low-cost commissioning: sn
Increase in productivity: code reading is possible even if the quality of the code is poor or if the surfaces are glossy
Low-cost commissioning: sn
Applications
Electronics and solar industries: PCB, component and device identification
Consumer goods industry: serialization and package content monitoring
Storage and conveyor systems: tote identification
Automotive industry: production control and traceability of
Consumer goods industry: serialization and package content monitoring
Storage and conveyor systems: tote identification
Automotive industry: production control and traceability of
Note
Related links
- SICK M12 Connector Bar code reader, 12 → 24 V dc
- SICK 50 mA Ethernet Bar code reader, 12 → 24 V dc
- SICK 100 mA Ethernet Bar code reader, 12 → 24 V dc
- SICK 330 mA Fixed Cable Bar code reader, 12 → 24 V
- Omron 50 mA Fixed Connector Bar code reader, 24 V
- SICK Fixed Cable Bar code reader, 5 V dc
- SICK Fixed Cable Bar code reader, 18 → 30 V dc
- SICK Fixed Cable Bar code reader, 10 → 30 V dc
