SICK RFID HF Transponder Transponder, 896 bit
- RS Stock No.:
- 286-9955
- Mfr. Part No.:
- 6052179
- Manufacturer:
- SICK
Subtotal (1 unit)*
€4.89
(exc. VAT)
€6.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.89 |
*price indicative
- RS Stock No.:
- 286-9955
- Mfr. Part No.:
- 6052179
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Memory Size | 896bit | |
| Product Type | Transponder | |
| Device Type | RFID HF Transponder | |
| Maximum Frequency | 13.56MHz | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | ISO/IEC 15693, ISO/IEC 18000-3 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Memory Size 896bit | ||
Product Type Transponder | ||
Device Type RFID HF Transponder | ||
Maximum Frequency 13.56MHz | ||
IP Rating IP68 | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals ISO/IEC 15693, ISO/IEC 18000-3 | ||
- COO (Country of Origin):
- TW
Overview
The RFID transponder (also called RFID tags) from SICK work on the basis of high frequency (HF) or ultra-high frequency (UHF). The tags work passively and use the energy of the RFID read/write device for data transmission. Both HF and UHF transponders follow a standard which is valid worldwide. The large range of transponders regarding dimensions, size, storage size, ambient operating temperature, mounting and read range enable use in many different applications.
RFID tags can save up to 64 bits of data and can be identified up to a read range of 10 m. Together with the RFID read/write devices, they create reliable and future-proof identification solutions.
At a glance
Passive transponders
Compliance with standards
Mounting on various materials possible, even on metallic surfaces
No visual contact required
Reading and writing
Ambient temperature range from −40 °C to +230 °C
Your Benefit
Low price and maintenance-free
Standard-compatible transponders enable future-proof solutions
High flexibility thanks to the option of mounting on different materials and functions which make visual contact to the RFID read/write device unnecessary
Variable use due to quick and easy overwriting of transponder data
The rugged design enables reliable operation - even in tough industrial environments
Applications
Related links
- SICK RFID HF Transponder Transponder, 896 bit
- SICK RFID HF Transponder Transponder, 2528 bit
- SICK RFID HF Transponder Transponder, 16000 bit
- SICK RFID HF Transponder Transponder, 2048 bit
- SICK Hardtag Transponder, 896 bit
- Pepperl + Fuchs Transponder Transponder IQC21-30, 896 bit
- Pepperl + Fuchs Read Write Station Transponder IQT1, 896 bit
- SICK Transponder RFH6xx RFID, 896 bit