Sick Transponders

Unavailable
RS will no longer stock this product.
RS Stock No.:
286-9973
Mfr. Part No.:
6077157
Manufacturer:
Sick
Find similar products by selecting one or more attributes.
Select all

Brand

Sick

Device Type

UHF Transponder

Length

80mm

Width

35mm

Minimum Operating Temperature

-35°C

Depth

1.2mm

Communication Protocol

RFID

Dimensions

80 x 35 x 1.2 mm

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Related links