Schurter C14 Panel Mount, PCB Mount IEC Connector Male, 15A, 250 V
- RS Stock No.:
- 208-976
- Mfr. Part No.:
- DC21.0024.1111
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€16.20
(exc. VAT)
€19.93
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €16.20 |
10 - 24 | €15.55 |
25 - 49 | €14.89 |
50 + | €14.30 |
*price indicative
- RS Stock No.:
- 208-976
- Mfr. Part No.:
- DC21.0024.1111
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C14 | |
Mounting Type | Panel Mount, PCB Mount | |
Gender | Male | |
Current Rating | 15A | |
Body Orientation | Straight | |
Termination Method | Solder | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount, PCB Mount | ||
Gender Male | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Voltage Rating 250 V | ||
Related links
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Snap-In IEC Connector Male 250 V
- Schurter C16 Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount 11A, 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm