Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 484-155
- Distrelec Article No.:
- 143-22-145
- Mfr. Part No.:
- BZV01/Z0000/02
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
In Stock
- 205 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 27 August 2025
- Plus 100 unit(s) shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €19.20 |
10 - 24 | €18.44 |
25 - 49 | €17.60 |
50 + | €16.85 |
*price indicative
- RS Stock No.:
- 484-155
- Distrelec Article No.:
- 143-22-145
- Mfr. Part No.:
- BZV01/Z0000/02
- Manufacturer:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
IEC Connector Type | C14 | |
Mounting Type | Snap-In | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Straight | |
Termination Method | Quick Connect | |
Number of Fuses | 1 | |
Voltage Rating | 250 V | |
Fuse Size | 5 x 20mm | |
Shuttered | No | |
Series | BZV | |
Select all | ||
---|---|---|
Brand Bulgin | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Number of Fuses 1 | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
Shuttered No | ||
Series BZV | ||
Related links
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C13 10A Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V
- Bulgin C14 Panel Mount IEC Connector Socket 10A Fuse Size 5 X 20mm
- Bulgin C13 Plug 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Right Angle Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm