- RS Stock No.:
- 125-9268
- Mfr. Part No.:
- 4312.0003
- Manufacturer:
- Schurter
13 In stock for delivery within 2 working days
Added
Price Each
€29.22
(exc. VAT)
€35.94
(inc. VAT)
Units | Per unit |
1 + | €29.22 |
- RS Stock No.:
- 125-9268
- Mfr. Part No.:
- 4312.0003
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter Rewireable Cord Connector
From Schurter, this IEC cord connector is easy to rewire and requires no special tooling. The robust gripped housing ensures a high degree of environmental protection, and the plug mates to IP67 and IP69K, meaning it is waterproof and weatherproof.
Features and Benefits
• IP67/IP69K
• Maximum Operating Temperature: +85 C
• Cable Diameter: 6.0mm to 10.0mm
• Maximum Operating Temperature: +85 C
• Cable Diameter: 6.0mm to 10.0mm
Specifications
Attribute | Value |
---|---|
IEC Connector Type | S15 |
Mounting Type | Cable Mount |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Wire Leads |
Switch Type | None |
Voltage Rating | 250 V |
Maximum Cable Diameter | 10.0mm |