Schurter S16 Cable Mount, Panel Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 125-9269
- Distrelec Article No.:
- 300-80-924
- Mfr. Part No.:
- 4312.0006
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)**
€39.14
(exc. VAT)
€48.14
(inc. VAT)
49 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €39.14 |
10 - 24 | €37.57 |
25 - 49 | €36.00 |
50 + | €34.40 |
**price indicative
- RS Stock No.:
- 125-9269
- Distrelec Article No.:
- 300-80-924
- Mfr. Part No.:
- 4312.0006
- Manufacturer:
- Schurter
Related links
- Schurter S16 Cable Mount 10A, 250 V
- Schurter S16 Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V,...
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 17.8 x 11.1mm
- Schurter C14 10A, 250 V