Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 167-4141
- Mfr. Part No.:
- 4302.2002
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€16.62
(exc. VAT)
€20.44
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €16.62 |
10 - 24 | €15.99 |
25 - 49 | €15.29 |
50 + | €14.60 |
*price indicative
- RS Stock No.:
- 167-4141
- Mfr. Part No.:
- 4302.2002
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C14 | |
Mounting Type | Snap-In | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Related links
- Schurter C14 Snap-In IEC Connector Male 250 V
- Schurter C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 6.3 x 32mm
- Bulgin C14 Snap-In IEC Connector Male 250 V
- RS PRO C14 Snap-In IEC Connector Male 250 V
- RS PRO C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm