Schurter C20 Snap-In IEC Connector Male, 20A, 250 V
- RS Stock No.:
- 173-7833
- Mfr. Part No.:
- 4793.8000
- Manufacturer:
- Schurter
Subtotal (1 box of 100 units)*
€187.10
(exc. VAT)
€230.10
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 999,999,800 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | €1.871 | €187.10 |
*price indicative
- RS Stock No.:
- 173-7833
- Mfr. Part No.:
- 4793.8000
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C20 | |
Mounting Type | Snap-In | |
Gender | Male | |
Current Rating | 20A | |
Body Orientation | Straight | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C20 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 20A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Related links
- Schurter C20 Snap-In IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Snap-In IEC Connector Male 250 V
- RS PRO C20 Panel Mount IEC Connector Male 250 V
- RS PRO Snap-In IEC Connector Male 250 V
- Schurter C20 Snap-In IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 125 V, 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V