- RS Stock No.:
- 173-7844
- Mfr. Part No.:
- 6100.3300
- Manufacturer:
- Schurter
50 In stock for delivery within 2 working days
Added
Price Each (In a Box of 50)
€0.957
(exc. VAT)
€1.177
(inc. VAT)
Units | Per unit | Per Box* |
50 + | €0.957 | €47.85 |
*price indicative |
- RS Stock No.:
- 173-7844
- Mfr. Part No.:
- 6100.3300
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter IEC Plug
The Schurter IEC plug is a straight C14 male connector and a cable mount device. It has a voltage rating of 250VAC and current rating of 10A. This male mounting brackets for panel mounting are secured using two self-tapping screws. Its body is made from thermoplastic.
Features and Benefits
Screw terminals from front or rear-side
Panel mounted with maximum thickness of 8mm
Quick connect terminals of 6.3mm
Operating temperature ranges between -25°C and 75°C
Panel mounted with maximum thickness of 8mm
Quick connect terminals of 6.3mm
Operating temperature ranges between -25°C and 75°C
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
VDE
SEV
IEC/EN
CSA certified
VDE
SEV
IEC/EN
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V |