Schurter C22 Panel Mount IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 173-8128
- Mfr. Part No.:
- 6173.0003
- Manufacturer:
- Schurter
Subtotal (1 box of 50 units)*
€161.55
(exc. VAT)
€198.70
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.231 | €161.55 |
*price indicative
- RS Stock No.:
- 173-8128
- Mfr. Part No.:
- 6173.0003
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C22 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 16 A, 20A | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Switch Type | 3 Pole | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C22 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 16 A, 20A | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Switch Type 3 Pole | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CZ
Very Hot Condition IEC C22 Inlet Connectors
From Schurter, these C22 very hot condition appliance inlet connectors are available in snap fit and screw mount versions, and have a durable thermoplastic construction for temperatures up to 155 degrees C, protection class 1 (IEC 61140).
These RoSH compliant C22 inlet connectors feature quick connect terminals (6.08x0.8mm) and are suitable for appliances in unattended use, this includes the enhanced requirements of glow wire tests according to IEC 60695-5-2-12 and 13. IEC rating 16A at 250Vac, UL/CSA 20A at 250V ac.
These RoSH compliant C22 inlet connectors feature quick connect terminals (6.08x0.8mm) and are suitable for appliances in unattended use, this includes the enhanced requirements of glow wire tests according to IEC 60695-5-2-12 and 13. IEC rating 16A at 250Vac, UL/CSA 20A at 250V ac.
Temperature range -25 to +155° C
IP20 rated
Suitable for appliances with protection class 1
Quick connect terminals
IP20 rated
Suitable for appliances with protection class 1
Quick connect terminals
Approvals
ENEC, UL
Related links
- Schurter C22 Panel Mount IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Bulgin C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Right Angle Cable Mount IEC Connector Male 250 V
- Schurter C20 Cable Mount IEC Connector Male 250 V
- Schurter C20 Snap-In IEC Connector Male 250 V
- Schurter J Snap-In IEC Connector Male 250 V
- RS PRO C20 Cable Mount IEC Connector Male 250 V
