Legris IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 173-9766
- Mfr. Part No.:
- 4741
- Manufacturer:
- Legris
Price Each (In a Box of 50)**
€18.084
(exc. VAT)
€22.243
(inc. VAT)
Temporarily out of stock - back order for despatch 06-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 + | €18.084 | €904.20 |
**price indicative
Related links
- Legris IEC Connector Socket 250 V
- Bulgin C13 Cable Mount IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V
- Bulgin C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter S15 Cable Mount IEC Connector Socket 250 V
- Bulgin C15 Cable Mount IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 250 V