Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 173-9859
- Mfr. Part No.:
- GSP2.9113.13
- Manufacturer:
- Schurter
Subtotal (1 box of 50 units)*
€106.90
(exc. VAT)
€131.50
(inc. VAT)
Temporarily out of stock
- 999,999,950 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | €2.138 | €106.90 |
*price indicative
- RS Stock No.:
- 173-9859
- Mfr. Part No.:
- GSP2.9113.13
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C14 | |
Mounting Type | Panel Mount | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Right Angle | |
Termination Method | Screw, Solder | |
Switch Type | None | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Right Angle | ||
Termination Method Screw, Solder | ||
Switch Type None | ||
Voltage Rating 250 V | ||
Related links
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount 10A, 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Right Angle Cable Mount IEC Connector Male 250 V
- Bulgin C14 Right Angle Panel Mount 10A, 250 V
- Schurter C14 Right Angle Panel Mount 11A, 250 V
- Bulgin C14 Right Angle Cable Mount IEC Connector Male 250 V
- RS PRO C14 Right Angle Cable Mount IEC Connector Male 250 V