- RS Stock No.:
- 192-7495
- Mfr. Part No.:
- IL13+ Rewireable IEC Lock+ R/L LSZH
- Manufacturer:
- Schaffner
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€11.96
(exc. VAT)
€14.71
(inc. VAT)
Units | Per unit |
1 - 4 | €11.96 |
5 - 9 | €11.50 |
10 - 24 | €10.92 |
25 + | €10.63 |
- RS Stock No.:
- 192-7495
- Mfr. Part No.:
- IL13+ Rewireable IEC Lock+ R/L LSZH
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The dual-stage high-performance FN9255 filter series are an addition to the market proven FN92XX filter families and have been developed for high frequency applications, above 30 MHz. The FN9255 is the first power inlet designed by Schaffner to operate up to 300 MHz. The only difference from a standard Schaffner IEC inlet is a slightly increased length, which means the FN9222, FN9233, FN9244 and recently introduced FN9255 all fit in the same cut out, allowing designers exchange inlet filters if the system requires higher performance than one of the basic models.
Protects appliances that are vulnerable to vibration
Connector cannot be accidentally pulled or vibrated out of the inlets
Different angles for ease of access
Rewirable
Housing can be flipped to become a Left Angled Connector or Up Angled Connector
Fits any standard C14 outlet
Anti‐Vibrate
Integral plug retention feature
Easy pull handle
Slotted and Cross head housing screws
Appliance inlet suitable for cold conditions
Connector cannot be accidentally pulled or vibrated out of the inlets
Different angles for ease of access
Rewirable
Housing can be flipped to become a Left Angled Connector or Up Angled Connector
Fits any standard C14 outlet
Anti‐Vibrate
Integral plug retention feature
Easy pull handle
Slotted and Cross head housing screws
Appliance inlet suitable for cold conditions
- RS Stock No.:
- 192-7495
- Mfr. Part No.:
- IL13+ Rewireable IEC Lock+ R/L LSZH
- Manufacturer:
- Schaffner