Schaffner C13 Straight Free Hanging IEC Connector, 250V Male, 15A
- RS Stock No.:
- 192-7500
- Mfr. Part No.:
- IL13+ Rewireable IEC Lock+ U/P LSZH
- Manufacturer:
- Schaffner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.74
(exc. VAT)
€16.90
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 September 2026
- Plus 50 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.74 |
| 5 - 9 | €13.18 |
| 10 - 24 | €12.54 |
| 25 + | €12.19 |
*price indicative
- RS Stock No.:
- 192-7500
- Mfr. Part No.:
- IL13+ Rewireable IEC Lock+ U/P LSZH
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| IEC Connector Type | C13 | |
| Product Type | IEC Connector | |
| Mount Type | Free Hanging | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Rewireable | Yes | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | IL13 | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
IEC Connector Type C13 | ||
Product Type IEC Connector | ||
Mount Type Free Hanging | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 250V | ||
Rewireable Yes | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Shuttered No | ||
Series IL13 | ||
- COO (Country of Origin):
- CN
The dual-stage high-performance FN9255 filter series are an addition to the market proven FN92XX filter families and have been developed for high frequency applications, above 30 MHz. The FN9255 is the first power inlet designed by Schaffner to operate up to 300 MHz. The only difference from a standard Schaffner IEC inlet is a slightly increased length, which means the FN9222, FN9233, FN9244 and recently introduced FN9255 all fit in the same cut out, allowing designers exchange inlet filters if the system requires higher performance than one of the basic models.
Protects appliances that are vulnerable to vibration
Connector cannot be accidentally pulled or vibrated out of the inlets
Different angles for ease of access
Rewirable
Housing can be flipped to become a Left Angled Connector or Up Angled Connector
Fits any standard C14 outlet
Anti‐Vibrate
Integral plug retention feature
Easy pull handle
Slotted and Cross head housing screws
Appliance inlet suitable for cold conditions
Related links
- Schaffner C13 Straight Free Hanging IEC Connector 15A
- Schaffner C13 Straight Cable IEC Connector 10A
- Schurter C13 Straight Cable IEC Connector 15A
- Schurter C14F Straight Free Hanging IEC Connector Fuse Size 5 x 20 mm, 15A
- Schurter C13 Right Angle Cable IEC Connector 15A
- Bulgin C13 Straight Panel IEC Connector 10A
- Schurter C13 Straight Cable IEC Connector 10A
- Bulgin C13 Straight Cable IEC Connector 10A
