RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 203-5562
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 203-5562
- Manufacturer:
- RS PRO
RS PRO C14 Panel Mount IEC Connector, 10A 250V ac
The C14 panel mount IEC connector from RS PRO is a robust and high quality inlet mains connector, ideal for panel mount applications. The connector is rated 10A 250V ac and is manufactured from durable thermoplastic and brass with an as moulded tin plate finish offering high performance and reliability. This snap-in IEC C14 connector also features 6.35mm faston tags for quick and easy installation with 1.5mm thick panels.
Features and Benefits
- C14 connector type
- Ideal for panel mount installation with 1.5mm thick panels
- Faston tags for quick and easy installation
- Rated 10A 250V ac
- Insulation resistance 100MΩ 500V DC / 1 minute
- Manufactured from thermoplastic and brass with tin plating
Applications
C14 IEC panel mount connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C13 cable mount rewireable connectors. Some of the more common applications for the mains power connectors include
- Desktop computers
- Monitors
- Printers
- Audio and Video equipment
- Test equipment
- Power supplies
Standard
IEC 60320 C14
FAQs
What size panels are compatible?
The RS PRO C14 IEC connector is designed to be mounted with panels that are 1.5mm thick.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, S, D, N, FI, CCC, VDE
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Snap-In |
Voltage Rating | 250 V |