Bulgin Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 208-8176
- Mfr. Part No.:
- PX0783/10/63
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 pack of 2 units)*
€14.07
(exc. VAT)
€17.31
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €14.07 | €7.035 |
5 - 11 | €13.34 | €6.67 |
12 - 24 | €12.74 | €6.37 |
25 + | €12.10 | €6.05 |
*price indicative
- RS Stock No.:
- 208-8176
- Mfr. Part No.:
- PX0783/10/63
- Manufacturer:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Mounting Type | Snap-In | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Related links
- Bulgin Snap-In IEC Connector Male 250 V
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V
- Bulgin C13 Snap-In IEC Connector Socket 250 V
- Bulgin C16 Snap-In IEC Connector Male 250 V
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Flange Mount IEC Connector Male 250 V
- Bulgin C14 Panel Mount IEC Connector Male 250 V