Bulgin Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 208-8214
- Mfr. Part No.:
- BVA01/Z0000/69
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€17.03
(exc. VAT)
€20.95
(inc. VAT)
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €17.03 |
*price indicative
- RS Stock No.:
- 208-8214
- Mfr. Part No.:
- BVA01/Z0000/69
- Manufacturer:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Mounting Type | Panel Mount | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 250 V | |
Fuse Size | 5 x 20mm | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
Related links
- Bulgin Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Socket 10A Fuse Size 5 X 20mm
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C13 10A Fuse Size 5 x 20mm
- Bulgin C14 Right Angle Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm