Schurter C14 Panel Mount, Screw Mount IEC Connector Male, 10A, 250 V ac, Fuse Size 27.60 x 31.60mm
- RS Stock No.:
- 270-7974
- Distrelec Article No.:
- 302-15-337
- Mfr. Part No.:
- DC11.0021.001
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€17.08
(exc. VAT)
€21.01
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €17.08 |
*price indicative
- RS Stock No.:
- 270-7974
- Distrelec Article No.:
- 302-15-337
- Mfr. Part No.:
- DC11.0021.001
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
IEC Connector Type | C14 | |
Mounting Type | Panel Mount, Screw Mount | |
Gender | Male | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 250 V ac | |
Fuse Size | 27.60 x 31.60mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount, Screw Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V ac | ||
Fuse Size 27.60 x 31.60mm | ||
Related links
- Schurter C14 Panel Mount 10A Fuse Size 47.1 x 37mm
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 250 VAC, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 250 V, Fuse Size 17.8 x 11.1mm
- Schurter C14 Screw Mount IEC Connector Male 250 V ac, Fuse Size 30.30 x 25.50mm
- Schurter C14 10A Fuse Size 5 x 20mm
- Schurter C14 Right Angle Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male 125 V Fuse Size 5 x 20mm