Bulgin C14 Right Angle Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 311-8031
- Distrelec Article No.:
- 303-93-472
- Mfr. Part No.:
- PX0575/15/PC
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)**
€4.03
(exc. VAT)
€4.96
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €4.03 |
10 - 24 | €3.88 |
25 - 49 | €3.73 |
50 + | €3.53 |
**price indicative
Related links
- Bulgin C14 Snap-In IEC Connector Male 250 V
- Bulgin C14 Right Angle Panel Mount 10A, 250 V
- Bulgin C14 Right Angle Flange Mount IEC Connector Male 250 V, Fuse...
- Bulgin C14 Right Angle Panel Mount 10A Fuse Size 5 x 20mm
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin Snap-In IEC Connector Male 250 V
- Bulgin C14 Right Angle Cable Mount IEC Connector Male 250 V
- RS PRO C14 Right Angle Snap-In IEC Connector Male 250 V