Login / Register to access your benefits
Recently searched

    Bulgin C13, C14 Snap-In IEC Connector Socket, Plug, 10A, 250 V, Fuse Size 5 x 20mm

    Bulk discount available

    Subtotal (1 unit)*

    €36.50

    (exc. VAT)

    €44.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 220 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€36.50
    10 - 24€35.08
    25 - 49€33.65
    50 +€32.09

    *price indicative

    RS Stock No.:
    311-8069
    Distrelec Article No.:
    300-92-296
    Mfr. Part No.:
    BZV09/Z0000/04
    Manufacturer:
    Bulgin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bulgin

    IEC Connector Type

    C13, C14

    Mounting Type

    Snap-In

    Gender

    Female, Male

    Current Rating

    10A

    Body Orientation

    Straight

    Termination Method

    Quick Connect

    Standards Met

    CSA certified, SEMKO, UL recognised, VDE

    Number of Fuses

    2

    Voltage Rating

    250 V

    Fuse Size

    5 x 20mm

    Shuttered

    No

    Related links