Hubbell C19 IEC Socket, 20A, 250 V

  • RS Stock No. 316-0414
  • Mfr. Part No. H.320.C
  • Manufacturer Hubbell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

IEC 320

A range of Hubbell IEC 320 2 pole + earth, panel mount inlets and detachable connector bodies with a terminal screw wiring method and a straight body. Example of suitable applications to include cooking equipment, workstations, desktop publishing systems, CAD/CAM systems, medical equipment and industrial lasers as well as others.

IEC 320 mains plug and socket for appliance coupling. Rated at 20/16A, 250VAC.

Approvals

UL, CSA, TUV, VDE (Connector does not have VDE).

Specifications
Attribute Value
IEC Connector Type C19
Gender Female
Current Rating 20A
Body Orientation Straight
Termination Method Screw Down
Switch Type None
Voltage Rating 250 V
210 In stock for delivery within 2 working days
Unit of sale: Each
15.77
(exc. VAT)
19.40
(inc. VAT)
units
Per unit
1 - 9
€15.77
10 - 49
€14.98
50 +
€14.18
Related Products
This RS Pro Power Distribution Unit has a ...
Description:
This RS Pro Power Distribution Unit has a modularised structure consisting of 4 to 24 output units at most They are fully customisable with input power locations, easily mountable with vertical and horizontal positioning. Being upgradeable it gives users flexibility ...
From RS Pro, this pre-wired double socket is ...
Description:
From RS Pro, this pre-wired double socket is an ideal power extension solution for heavy-duty applications Made from durable high impact material, this socket is designed with rough conditions in mind.The extension socket has two non-switched British Type G sockets, ...
Panel thickness 15mm250Vac/ 10A rated, type 250 (0.25mm) ...
Description:
Panel thickness 15mm250Vac/ 10A rated, type 250 (0.25mm) blade receptacles Depth 32.5mm For suitable insulating boot see stock no.211-0907.
From Schurter, this IEC cord connector is easy ...
Description:
From Schurter, this IEC cord connector is easy to rewire and requires no special tooling The robust gripped housing ensures a high degree of environmental protection, and the plug mates to IP67 and IP69K, meaning it is waterproof and weatherproof. ...