Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
IEC Connectors
Bulgin C13, C14 x4 Snap-In IEC Connector Socket, Plug, 10A, 250 V
RS Stock No.:
611-2086
Mfr. Part No.:
PX0718/4/15/ST
Manufacturer:
Bulgin
View all IEC Connectors
Discontinued product
RS Stock No.:
611-2086
Mfr. Part No.:
PX0718/4/15/ST
Manufacturer:
Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Snap Fit Fused Inlet/Outlets (C13/C14)
Outlets pre-wired with solid busbars
10A @ 250Vac; 15A @ 125Vac (UL)
One piece moulded
Solder tag outlets, 4.8mm faston inlet
Glass filled thermoplastic UL94V-0 housing; brass, tin plated contacts
Panel thickness 1.5mm
Accepts 5x20mm fuses
Note
These Plug / Socket Combinations and Adaptors have a current rating of 10A and a voltage rating of 250 Vac.
Approvals
cUL
Approvals
cUL
Attribute
Value
IEC Connector Type
C13, C14 x4
Mounting Type
Snap-In
Gender
Female, Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Solder
Number of Fuses
None
Voltage Rating
250 V
Shuttered
No