Login / Register to access your benefits
Recently searched

    RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

    Bulk discount available

    Subtotal (1 unit)*

    €3.44

    (exc. VAT)

    €4.23

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 4 unit(s) ready to ship
    • Plus 219 unit(s) ready to ship from another location
    • Plus 295 unit(s) shipping from 24 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€3.44
    10 - 24€3.11
    25 - 49€2.88
    50 +€2.75

    *price indicative

    RS Stock No.:
    811-7235
    Distrelec Article No.:
    304-05-874
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    IEC Connector Type

    C14

    Mounting Type

    Panel Mount

    Gender

    Male

    Current Rating

    10A

    Body Orientation

    Straight

    Termination Method

    Solder/Faston

    Switch Type

    None

    Number of Fuses

    2

    Voltage Rating

    250 V

    Fuse Size

    5 x 20mm

    Related links