Bulgin C20 Snap-In IEC Connector Male, 16A, 250 V
- RS Stock No.:
- 866-0146
- Distrelec Article No.:
- 302-14-851
- Mfr. Part No.:
- PX0598/15/63
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)**
€4.51
(exc. VAT)
€5.55
(inc. VAT)
1919 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €4.51 |
10 - 24 | €4.33 |
25 - 49 | €4.16 |
50 + | €3.98 |
**price indicative
Related links
- Bulgin C20 Snap-In IEC Connector Male 250 V
- Schurter C20 Snap-In IEC Connector Male 250 V
- RS PRO C20 Snap-In IEC Connector Male 250 V
- Schurter C20 Panel Mount IEC Connector Male 250 V
- Schurter C20 Cable Mount IEC Connector Male 250 V
- Schurter C20 Right Angle Cable Mount IEC Connector Male 250 V
- RS PRO C20 Cable Mount IEC Connector Male 250 V
- RS PRO C20 Right Angle Cable Mount IEC Connector Male 250 V