Schurter J Snap-In IEC Connector Socket, 16A, 250 V
- RS Stock No.:
- 869-3073
- Mfr. Part No.:
- 4797.0015
- Manufacturer:
- Schurter
Subtotal (1 pack of 10 units)**
€27.35
(exc. VAT)
€33.64
(inc. VAT)
360 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
10 + | €2.735 | €27.35 |
**price indicative
Related links
- Schurter J Snap-In IEC Connector Male 250 V
- Schurter C19 Cable Mount IEC Connector Socket 250 V
- Schurter C21 Cable Mount IEC Connector Socket 250 V
- Schurter C19 Panel Mount IEC Connector Socket 250 V
- Schurter C21 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C19 Right Angle Cable Mount IEC Connector Socket 250 V
- Bulgin C19 Cable Mount IEC Connector Socket 250 V
- RS PRO C19 Cable Mount IEC Connector Socket 250 V