- RS Stock No.:
- 870-2391
- Mfr. Part No.:
- 6100.4210
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-2391
- Mfr. Part No.:
- 6100.4210
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
EEC 22 male panel clip-on sockets, 6100-4 series
These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |