Login / Register to access your benefits
Recently searched

    Schurter C14 Panel Mount IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm

    Subtotal (1 unit)*

    €27.40

    (exc. VAT)

    €33.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 330 unit(s) ready to ship from another location
    • Plus 40 unit(s) shipping from 20 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€27.40

    *price indicative

    RS Stock No.:
    870-3612
    Distrelec Article No.:
    143-58-771
    Mfr. Part No.:
    KD14.1101.151
    Manufacturer:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schurter

    IEC Connector Type

    C14

    Mounting Type

    Panel Mount

    Gender

    Male

    Current Rating

    10A

    Body Orientation

    Straight

    Termination Method

    Quick Connect

    Switch Type

    2 Pole

    Number of Fuses

    2

    Voltage Rating

    125 V, 250 V

    Fuse Size

    5 x 20 mm, 6.3 x 32mm

    Related links