Schurter 6A, 250 V ac Male Through Hole IEC Filter DD22.6121.1111, Solder
- RS Stock No.:
- 208-847
- Mfr. Part No.:
- DD22.6121.1111
- Manufacturer:
- Schurter
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-847
- Mfr. Part No.:
- DD22.6121.1111
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| IEC Connector Type | C14 | |
| Width | 66.3mm | |
| Depth | 60.9mm | |
| Height | 33mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
IEC Connector Type C14 | ||
Width 66.3mm | ||
Depth 60.9mm | ||
Height 33mm | ||
DD22 Series
PCB installation, screw attachment from back
Mains switch without illumination
Standard filter
5 x 20 mm fuse holder, please order separately (RS stock no.: 498-2669 or 498-2653)
Mains switch without illumination
Standard filter
5 x 20 mm fuse holder, please order separately (RS stock no.: 498-2669 or 498-2653)

Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 6A Quick Connect None Fuse
- Schurter 6A Quick Connect None Fuse
- Schurter 6A Solder 2 Fuse
- Schurter 6A Solder 2 Fuse
- Schurter 6A, 250 V ac Male Snap-In Filtered IEC Connector DC12.4102.101
- Schurter 6A, 250 V ac Male Snap-In Filtered IEC Connector 5110.0643.1 None Fuse
- Schurter 6A, 250 V ac Male Snap-In Filtered IEC Connector 5120.2004.0 None Fuse
- Schurter 6A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.5024
