TE Connectivity 6A, 250 V ac Male Flange Mount IEC Inlet Filter 1-6609016-1, Faston
- RS Stock No.:
- 469-590
- Mfr. Part No.:
- 1-6609016-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
€262.42
(exc. VAT)
€322.775
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €52.484 | €262.42 |
| 25 + | €50.908 | €254.54 |
*price indicative
- RS Stock No.:
- 469-590
- Mfr. Part No.:
- 1-6609016-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom ED | |
| Gender | Male | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom ED | ||
Gender Male | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity IEC filtered inlet from the Corcom ED Series seamlessly combines high-performance filtering with robust mechanical design, ensuring optimal power entry in a variety of applications. The product is engineered to meet stringent EMI and EMC standards, effectively reducing electromagnetic interference and enhancing device reliability. Featuring a right-angle product orientation, this inlet is designed for ease of use and efficient space utilisation within enclosures. With a maximum current rating of 6 A, it is suitable for a wide range of electronic devices, making it an invaluable component for engineers and designers seeking quality and consistency. Adhering to key compliance directives, this inlet embodies both innovation and sustainability, allowing users to ensure regulatory compliance effortlessly.
Designed for optimal EMI filtering, enhancing device performance
Right-angle design enables efficient space management in installations
Built with robust materials for superior durability and longevity
Meets EU RoHS and ELV directives, promoting environmental responsibility
Panel mount feature enhances stability during operation
Compatible with IEC 60320-1 C-13 connector type for easy integration
Leakage current specifications ensure safety in diverse operating environments
Right-angle design enables efficient space management in installations
Built with robust materials for superior durability and longevity
Meets EU RoHS and ELV directives, promoting environmental responsibility
Panel mount feature enhances stability during operation
Compatible with IEC 60320-1 C-13 connector type for easy integration
Leakage current specifications ensure safety in diverse operating environments
