TE Connectivity 6A, 250 V ac Male Flange Mount IEC Filter 1-1609036-8, Faston None Fuse
- RS Stock No.:
- 468-211
- Mfr. Part No.:
- 1-1609036-8
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 6 units)*
€224.448
(exc. VAT)
€276.072
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 - 24 | €37.408 | €224.45 |
| 30 + | €36.287 | €217.72 |
*price indicative
- RS Stock No.:
- 468-211
- Mfr. Part No.:
- 1-1609036-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | Corcom RK | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Corcom RK | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Single-phase filters designed to meet the rigorous demands of EMI and EMC solutions. These filters provide exceptional performance in minimising electromagnetic interference, ensuring reliable operation in sensitive electronic environments. Built with a focus on efficiency and user-friendly installation, the RK Series filters are an ideal choice for applications requiring a compact, robust solution. By employing advanced filtering technologies, these filters protect your devices while enhancing their operational integrity. They cater to a wide range of applications, making them versatile components in power line filtering.
Filtered designs enhance overall device performance
Fast installation with a convenient panel mount feature
Compact design allows for efficient use of space
Robust construction withstands demanding conditions
Compliances with multiple regulatory requirements ensure safety and reliability
Fast installation with a convenient panel mount feature
Compact design allows for efficient use of space
Robust construction withstands demanding conditions
Compliances with multiple regulatory requirements ensure safety and reliability
