EPCOS 10A, 250 V ac/dc Male Snap-In IEC Filter B84771M3010A000, Tab
- RS Stock No.:
- 146-3419
- Mfr. Part No.:
- B84771M3010A000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.36 |
| 5 - 9 | €8.71 |
| 10 - 24 | €8.15 |
| 25 - 49 | €7.30 |
| 50 + | €6.65 |
*price indicative
- RS Stock No.:
- 146-3419
- Mfr. Part No.:
- B84771M3010A000
- Manufacturer:
- EPCOS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Gender | Male | |
| Termination Method | Tab | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 → 60Hz | |
| IEC Connector Type | C14 | |
| Width | 31mm | |
| Operating Temperature Range | +50 °C | |
| Depth | 44.5mm | |
| Height | 24mm | |
| Dimensions | 31 x 44.5 x 24mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Gender Male | ||
Termination Method Tab | ||
Current Rating 10A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Snap-In | ||
Operating Frequency 50 → 60Hz | ||
IEC Connector Type C14 | ||
Width 31mm | ||
Operating Temperature Range +50 °C | ||
Depth 44.5mm | ||
Height 24mm | ||
Dimensions 31 x 44.5 x 24mm | ||
Easy to install
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
Compact design
Cost optimized construction
Degree of protection front side with power plug: IP 401)
ENEC2)
UL and cUL approval
