Deltron 10A, 250 V ac/dc Male Panel Mount IEC Filter RID1042H, Tab
- RS Stock No.:
- 761-5775
- Mfr. Part No.:
- RID1042H
- Manufacturer:
- Deltron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€16.14
(exc. VAT)
€19.85
(inc. VAT)
In Stock
- 879 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.14 |
| 10 - 24 | €12.11 |
| 25 - 49 | €10.08 |
| 50 - 99 | €9.29 |
| 100 + | €8.88 |
*price indicative
- RS Stock No.:
- 761-5775
- Mfr. Part No.:
- RID1042H
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Gender | Male | |
| Termination Method | Tab | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Width | 24mm | |
| Depth | 51.7mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Gender Male | ||
Termination Method Tab | ||
Current Rating 10A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Width 24mm | ||
Depth 51.7mm | ||
Height 50mm | ||
- COO (Country of Origin):
- KR
Roxburgh RID Series
Roxburgh RID series are general purpose inlet filters, featuring fast-on tags for termination and giving good performance for both common mode and differential mode interference. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, vending machines, gaming machines, printers and copiers.
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
